Low

Spin 1 SP111-31 11.6" Convertible Notebook Intel Celeron N3350 4GB 32GB Flash Win 10 Home - 

NX.GMBEK.001

NX.GMBEK.001 - Spin 1 SP111-31 11.6" Convertible Notebook Intel Celeron N3350 4GB 32GB Flash Win 10 Home
NX.GMBEK.001 - Spin 1 SP111-31 11.6" Convertible Notebook Intel Celeron N3350 4GB 32GB Flash Win 10 Home
NX.GMBEK.001 - Spin 1 SP111-31 11.6" Convertible Notebook Intel Celeron N3350 4GB 32GB Flash Win 10 Home
NX.GMBEK.001 - Spin 1 SP111-31 11.6" Convertible Notebook Intel Celeron N3350 4GB 32GB Flash Win 10 Home
NX.GMBEK.001 - Spin 1 SP111-31 11.6" Convertible Notebook Intel Celeron N3350 4GB 32GB Flash Win 10 Home

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACER ACER
Manufacturer Part No:
NX.GMBEK.001
Order Code:
SB06841
Also Known As:
GTIN UPC EAN: 4713883060929
Technical Datasheet:
(EN)

Suggested replacement for SB06921

See all Technical Docs

Product Overview

A slim and lightweight convertible notebook that features a unique 360° hinge design. Make use of the four screen modes to work or play anyhwere! This model features Windows 10 preloaded, Full HD touchscreen and dual band Wi-Fi connectivity.
  • 1080p Full HD IPS touchscreen display
  • Dual core processor that features 2MB L2 cache and 2.40GHz maximum burst frequency
  • Built-in HD webcam with microphone
  • Built-in HD webcam with microphone
  • Dual band wireless 802.11 a/b/g/n/ac and Bluetooth connectivity
  • Connections: 1x USB 3.0, 2x USB 2.0, HDMI and audio line out
  • Dimensions (HxWxD): 20x298x210mm
  • 1 Year manufacturer warranty

Contents

Notebook, UK mains adaptor and user guide

Product Information

:
11.6"
:
Microsoft Windows 10 Home
:
Intel Celeron N3350
:
4GB
:
32GB
:
1.5kg
:
1920 x 1080 Pixels
:
Intel HD 500
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4713883060929

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 30/07/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€281.37 ( €346.09  Inc. VAT) 346.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €281.37 (€346.09)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews