Low

5.25" HDD Combo Rack for 2.5/3.5" SATA HDDs - 

AK-IEN-01

AK-IEN-01 - 5.25" HDD Combo Rack for 2.5/3.5" SATA HDDs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
AK-IEN-01
Order Code:
CS23781
Also Known As:
GTIN UPC EAN: 4710614532717
Catalogue page:
  CPCC/913

Product Overview

  • HDD combo rack that allows a 3.5" SATA HDD and a 2.5" SSD/HDD to fit into a 5.25" PC drive bay
  • Intelligent design with tool-free HDD access
  • Includes two USB 3.0 ports for fast connectivity
  • Durable stainless steel enclosure
  • Security lock with key for 2.5" bay
  • Silicon anti-shock design
  • SATA III interface with up to 6Gb/s transfer rate

Contents

Contents: Enclosure, SATA cables, security key, mounting screws and user guide

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4710614532717

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 05/03/18

Contact me when back in stock

€41.8608 ( €51.4888  Inc. VAT) 51.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €41.8608 (€51.4888)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews