Low

Powerjack 6-8 Ni-Cd/Ni-MH Battery Pack Charger - 

1521-00002

1521-00002 - Powerjack 6-8 Ni-Cd/Ni-MH Battery Pack Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1521-00002
Order Code:
BT05839
Also Known As:
GTIN UPC EAN: 4046683056497
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1687
See all Technical Docs

Product Overview

Plug-in charger for Ni-Cd/Ni-MH battery packs, designed for batteries with 6-8 cells.
  • LED Charging status indicator
  • Fitted with Tamiya connector
  • Input Voltage: 230V AC 50Hz
  • Charging Current: 6 Cell (7.2V) - 180mA, 7 Cell (8.4V) - 160mA, 8 Cell (9.6V) - 140mA
  • Charging Time(Per 100mAh Capacity): 6 Cell - 45 Minutes, 7 Cell - 52 Minutes, 8 Cell - 60 Minutes
  • Dimensions (HxWxD): 76x43x51mm

Product Information

:
Plug In
:
NiCd, NiMH
:
230V
:
-
:
-
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4046683056497

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

ANSMANN

Traveller NiMH / NiCd Battery Pack Charger

Battery Charger Type:Plug In; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technologies Supported:NiCd, NiMH; Plug Type:EU, UK; Product Range:-; SVHC:No SVHC

     

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

BT06036 - Traveller NiMH / NiCd Battery Pack Charger

0 Available

 

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) (    Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
    ( )
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews