Low

X555LA 15.6" Laptop Core i3-5005U 4GB 1TB Win 10 Home - 

X555LA-XX3016T

X555LA-XX3016T - X555LA 15.6" Laptop Core i3-5005U 4GB 1TB Win 10 Home
X555LA-XX3016T - X555LA 15.6" Laptop Core i3-5005U 4GB 1TB Win 10 Home
X555LA-XX3016T - X555LA 15.6" Laptop Core i3-5005U 4GB 1TB Win 10 Home

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
X555LA-XX3016T
Order Code:
SB06672
Also Known As:
GTIN UPC EAN: 4712900512304

Product Overview

  • 15.6" HD LED backlit display
  • Dual core processor with 3MB cache
  • SuperMulti DVD±RW DL optical drive
  • Integrated SonicMaster sound system
  • Built-in VGA webcam and SD card reader
  • Wireless 802.11 b/g/n, Bluetooth 4.0 and Gigabit wired networking
  • Connections: 2x USB 3.0, 1x USB 2.0, HDMI, VGA, RJ45 and combo audio jack
  • Dimensions (HxWxD): 26x382x256mm

Contents

Laptop, UK mains adaptor and user guide

Product Information

:
15.6"
:
Microsoft Windows 10 Home
:
Intel Core i3-5005U
:
4GB
:
1TB
:
2.3kg
:
1366 x 768 Pixels
:
Intel HD 5500
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4712900512304

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

ASUS

X540 15.6" Laptop Core i3-5005U 4GB 1TB Win 10 Home

Display Resolution:1366 x 768 Pixels; Hard Drive Capacity:1TB; Onboard Graphics:Intel HD 5500; Operating System Software:; Available until stocks are exhausted Alternative available

3 in stock

Each

1+ €339.72 (€417.8556)

Related Searches

23 In stock

23 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 06/11/17

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€375.06 ( €461.32  Inc. VAT) 461.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €375.06 (€461.3238)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews