Low

720p HD Hybrid Indoor Dome Security Camera - 

SC-720P-DWID

SC-720P-DWID - 720p HD Hybrid Indoor Dome Security Camera

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLUPONT BLUPONT
Manufacturer Part No:
SC-720P-DWID
Order Code:
SR10106
Product Range
Blupont Dome Cameras
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • ¼", 1MP, CMOS Sensor
  • 3.6mm Fixed lens
  • Video output to AHD, CVI, CVBS and TVI
  • Day and night selection
  • IR Cut filter
  • On-screen display (OSD)
  • IR LED range: Up to 20m

Product Information

:
1/4"
:
720p
:
12V
:
0.01lx
:
Fixed
:
Blupont Dome Cameras
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

DEFENDER SECURITY

720p HD Indoor Hybrid Dome Security Camera, White

Illumination Min:0.01lx; Image Sensor Size:1/4"; Lens Style:Fixed; Product Range:Defender Security Dome Cameras; Resolution:720p; SVHC:No SVHC (07-Jul-2017); Supply Voltage:12VDC; E

174 in stock

Each

1+ €16.7776 (€20.6364) 3+ €15.40 (€18.9)

Associated Products

Compare Selected

Related Searches

116 In stock

116 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/01/18
€18.648 ( €22.937  Inc. VAT) 22.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €18.648 (€22.937)
3 + €17.08 (€21.01)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews