Low

650W SDS-Plus Rotary Hammer Drill 110V - 

GBH220D1

GBH220D1 - 650W SDS-Plus Rotary Hammer Drill 110V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GBH220D1
Order Code:
TL14132
Also Known As:
GTIN UPC EAN: 3165140598224
Catalogue page:
  CPCC/2687

Product Overview

  • Rotation stop for light chiselling
  • Impact stop for drilling in wood and steel
  • Easy-to-change toolholder
  • Ball grommet for preventing cable breaks
  • Softgrip on main handle and auxiliary handle for a secure hold
  • Overload clutch system
  • Rotatable brush plate (for equal power in forward and reverse operation)
  • Variable speed control for clean drilling starts
  • Removable SDS nose to enable a standard keyless chuck to be used
  • Supplied with Auxiliary handle, depth stop, carry case

Product Information

:
110V Industrial Yellow 2P+E
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140598224

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

BOSCH

2kg SDS Plus Rotary Hammer Drill 110V

Plug Type:110V Industrial Yellow 2P+E; Product Range:-; SVHC:No SVHC (12-Jan-2017); Cable Length:4m; Chuck Mount Type:SDS-Plus; Drilling Capacity Concrete:26mm; Drilling Capacity Ste

     

Each

    ( )   ( ) More Pricing...

Pricing is unavailable. Please contact customer services.

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

TL19264 - 2kg SDS Plus Rotary Hammer Drill 110V

0 Available

 

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) (    Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
    ( )
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews