Low

0.05-80m Laser Distance Measure with Inclinometer - 

GLM80

GLM80 - 0.05-80m Laser Distance Measure with Inclinometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GLM80
Order Code:
TL14578
Also Known As:
GTIN UPC EAN: 3165140600811
Catalogue page:
  CPCC/2636

Product Overview

A laser range finder with a digital inclinometer, integrated axis tilt sensor, allowing for both horizontal and vertical indirect measurements.
  • Integrated 360° incline sensor
  • Automatic storage of the last 10 measured values and one constant
  • Automatic illuminated and rotating display
  • Automatic deactivation 5 mins
  • High measuring accuracy of ±1.5mm
  • Laser measuring range: 0.05-80m
  • Integrated Li-ion battery rechargeable via USB
  • IP54 Protection rating
  • Dimensions: (LxWxH) 111 x 51 x 30mm

Contents

Case, Power supply, 1x 3.7V 1.2mAh Li-Ion battery

Product Information

:
Laser
:
80m
:
-
:
Blue
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140600811

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€180.177 ( €221.618  Inc. VAT) 221.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €180.177 (€221.618)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews