Low

BOSCH  GSB16RE1  750W Percussion Drill 110V

BOSCH GSB16RE1
Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GSB16RE1
Order Code:
TL13621

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Single-sleeve keyless chuck with Auto-Lock
  • Forward and reverse rotation
  • Safety handle with innovative fixing for a secure hold
  • Cable ball grommet for high movement radius and for preventing cable breaks
  • Speed preselection with setting wheel
  • Softgrip for a secure hold
  • Spindle collar diameter of 43 mm

Product Information

Supply Voltage V AC:
110V
Chuck Size:
13mm
Drilling Capacity Steel:
13mm
Drilling Capacity Wood:
30mm
Drilling Capacity Concrete:
16mm
Product Range:
Plug Type:
UK
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84672199
Weight (kg):
4.1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.