Low

Dextro VDE Insulated Slotted/Pozidriv Screwdriver Set - 8 Piece - 

T49193

T49193 - Dextro VDE Insulated Slotted/Pozidriv Screwdriver Set - 8 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T49193
Order Code:
TL13428
Also Known As:
GTIN UPC EAN: 5013969704105
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/2494
See all Technical Docs

Product Overview

  • Designed in conjunction with professional electricians
  • Blade made from toughened high steel alloy
  • Ergonomically shaped head to allow it to pivot easily in the palm of the hand
  • Fully insulated to 1000V safe live working
  • Permanent tip type marking on the end of the handle for convenient identification
  • Anti-roll handle

Contents

Slotted: 2.5 x 75, 4 x 100, 5.5 x 125, 6.5 X 150mm, Pozi: PZ0 X 60, PZ1 x 80, PZ2 x 100mm, Mainstester: 3 x 65mm

Product Information

Also Known As

GTIN UPC EAN: 5013969704105

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 02/07/18
€47.31 ( €58.19  Inc. VAT) 58.19
Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price
1 + €47.31 (€58.19)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews