Low

HSS Drill Bit Sharpener 230V - 

CBS16

CBS16 - HSS Drill Bit Sharpener 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CBS16
Order Code:
TL14616
Also Known As:
GTIN UPC EAN: 5016086226901
Catalogue page:
  CPCC/2562

Product Overview

Gives blunt drill bits a razor sharp cutting edge. Quick and easy to use. Built-in drill bit guide ensures sharpening at the correct angle.
  • Suitable for 3.6 to 10mm HSS drill bits

Product Information

:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5016086226901

Related Searches

30 In stock

30 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
€27.5082 ( €33.8351  Inc. VAT) 33.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €27.5082 (€33.8351)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews