Low

Aluminium Sack Truck with Runners - 150kg Capacity - 

CSTA150

CLARKE INTERNATIONAL CSTA150

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CSTA150
Order Code:
TL14609
Catalogue page:
  CPCC/2650

Product Overview

Ideal for daily use in many different domestic and commercial locations including warehouses, factories and shops.
  • Large pneumatic tyres
  • Lightweight aluminium construction
  • Wheel Diameter 254mm
  • Maximum Load Capacity: 150 kg
  • Toe Plate Dimensions: (LxW) 302 x 205mm
  • Overall Dimensions: (LxWxH) 481 x 505 x 1173mm
  • Weight: 7Kg

Product Information

:
Sack
:
150kg
:
1173mm
:
505mm
:
481mm
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

CLARKE INTERNATIONAL

Contractor' Sack Truck - 300kg Capacity

Carrying Capacity:300kg; External Height:1285mm; External Width:506mm; Length:544mm; Truck Type:Sack

3 in stock

Each

1+ €81.909 (€100.7481)

No Longer Stocked

Alternatives Available

TL14608 - Contractor' Sack Truck - 300kg Capacity

No longer stocked:: true No Longer Manufactured::

Customer Reviews