Low

DEFENDER SECURITY  KIT-2-MAP  4 Channel DVR CCTV System, 2 Bullet Cameras New

DEFENDER SECURITY KIT-2-MAP
Manufacturer Part No:
KIT-2-MAP
Order Code:
SR10119
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • DVR:
  • 4-Channel DVR with full 960H recording and playback
  • Easy, QR code setup gets your system up and running quickly
  • Facial recognition technology
  • Remote monitoring via free, smartphone app (Android/iOS)
  • Dropbox connectivity to securely store and retrieve footage online
  • Motion detection to maximise storage capacity
  • Scheduled recording, set periods when you want to record
  • USB 2.0 backup to external HDD or USB drive
  • HDMI and VGA outputs
  • 500GB HDD installed
  • Cameras:
  • 2x 1000TVL bullet cameras
  • Day/night functionality
  • Anti-cut cable brackets
  • Weatherproof, IP66 rated
  • IR Range: 25m

Product Information

No. of Channels:
4Channels
Hard Drive Capacity:
500GB
Product Range:
Plug Type:
UK
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Contents

DVR, 2x bullet cameras, 2x 18m BNC cables, 1m Ethernet cable, power lead and power supply

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85258091
Weight (kg):
4.08

Alternatives

4 Channel DVR CCTV System 2 Bullet Cameras

DEFENDER SECURITY

Plug Type:UK; Product Range:Defender Hybrid HD DVR & Camera Kits; SVHC:No SVHC (17-Dec-2015)

Awaiting Delivery (Available for backorder to lead times shown)

Price for: 1 Kit

1+ €150.7135 (€185.3776) 3+ €142.7881 (€175.6294)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.