Low

8 Channel DVR CCTV System, 4 Bullet Cameras - 

KIT008-MAP New

DEFENDER SECURITY KIT008-MAP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KIT008-MAP
Order Code:
SR10157
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • DVR:-
  • 8-Channel DVR with full 720p, HD recording and playback
  • Easy, QR code setup gets your system up and running quickly
  • HDA Recording allows HD images to be transmitted over standard analogue cables
  • Remote monitoring via free smartphone app (Android or iOS)
  • Motion detection to maximise storage capacity
  • Scheduled recording, set periods when you want to record
  • USB 2.0 backup to external HDD or USB drive
  • HDMI and VGA outputs
  • 1TB HDD Installed
  • Cameras:-
  • 4x 720p, HD Bullet cameras
  • Day/night functionality
  • Anti-cut cable brackets
  • Weatherproof, IP66 rated
  • IR Range: 25m

Contents

DVR, 4x bullet cameras, 4x 18m BNC cables, 1m Ethernet cable, power lead and power supply

Product Information

:
8Channels
:
1TB
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

63 In stock

63 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
€212.688 ( €261.61  Inc. VAT) 261.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €212.688 (€261.6062)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews