Low

DOW CORNING  4010055  SILICONE RUBBER SEALANT WHITE 90ML

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DOW CORNING
  • Order Code: SA00622
  • Manufacturer Part No 4010055

Product Information



General-purpose adhesive/sealant which is in a ready-to-use single component state. The non-slump, paste-like material cures to a tough, rubbery solid when exposed to moisture in the air. The sealant is ideal for sealing joints, wire entries and connectors, waterproofing products such as pumps, motors, switches and enclosures and is useful to create glass to metal bonds.

  • Dispensing Method: Tube
  • SVHC: No SVHC (17-Dec-2014)
  • Sealant Applications: -
  • Sealant Colour: White
  • Sealant Type: Silicone RTV
  • Volume: 90ml
  • Weight: -
  • Colour: White
  • Cure Time: 24h
  • Dielectric Strength: 24kV/mm
  • Elongation: 590%
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -50°C
  • Shear Strength: 1.9N/m²
  • Tear Strength: 5000N-m

Availability

Availability: No Longer Stocked


Alternatives

  • SA03077 - RTV Multi-Purpose Silicone Sealant

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1+ €9.316 (€11.4587)

Legislation and Environmental


  • Tariff No: 39100000
  • Weight (kg): .125
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Alternatives
SA03077
732 WHITE 90ML

732 WHITE 90ML

DOW CORNING

RTV Multi-Purpose Silicone Sealant

RTV SILICONE, 732, WHITE, 90ML; Dispensing Method:Tube; SVHC:No SVHC (17-Dec-2014); Sealant Applications:General Industrial Bonding, Sealing; Sealant Colour:White; Sealant Type:Silicone RTV; Volume:90ml; Weight:-

23

Price for: Each 1

1+ €10.0969 (€12.4192)

Buy
  • 23 in stock ready for despatch (UK stock)

 

 
Check more stock
    More stock available week commencing 9/21/15

Associated Products


Customers Also Bought