ETERNA  ML5040  LIGHT, MIRROR C/W SHAVER SOCKET

ETERNA ML5040

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: LA03059
  • Manufacturer Part No ML5040

Product Overview


  • Low energy fluorescent light
  • Diffused rectangular light apertures
  • Pull cord switch for light
  • Permanent power to shaver socket
  • IP44 rated fitting, IP21 rated socket
  • Supplied with 2x T8 15W white fluorescent tubes
  • Dimensions (WxHxD): 388 x 498 x 63mm
  • Voltage: 230V
Back to top

Product Information


  • Bulb Diameter
  • Length
  • Width
  • Depth
  • Plug Type
  • SVHC No SVHC (15-Jun-2015)

View this product in our online or paper catalogue


Availability

Availability:  2


  • 2 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: €115.3905 (€141.9303) 115.3905

Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 €115.3905 (€141.9303)
3+ €109.8048 (€135.0599)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 70099200
  • Weight (kg): 7.465
Back to top

Customer Reviews


Customer Q&A Exchange

Customers Also Bought