Low

ETERNA  T521LS2W  21W T5 Link Fluorescent Fitting with Tube, 900mm

ETERNA T521LS2W
Manufacturer:
ETERNA ETERNA
Manufacturer Part No:
T521LS2W
Order Code:
LA02795

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Electronic ballast and rocker switch
  • Polycarbonate construction
  • Compact and slimline - only 21 x 55mm (WxH)
  • IP20 rated
  • BS EN 60598-2-1
  • Complete with 2m mains cable, 500mm link lead and fixings
  • Supplied with T5 21W 850mm fluorescent tube

Product Information

Length:
900mm
Lamp Base Type:
T5 / G5
Luminous Flux:
-
Supply Voltage:
230V
Colour Temperature Typ:
-
Power Rating:
21W
Product Range:
-
Bulb Diameter:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
94054035
Weight (kg):
.65

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.