Low

EXTRA  30053  3" STRIPPER

EXTRA 30053
Manufacturer:
EXTRA EXTRA
Manufacturer Part No:
30053
Order Code:
TL13906

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Manufactured from hardened and tempered stainless steel
  • Stainless steel blade
  • Ergonomically designed handle
  • Suitable for removing tile grout and for stripping wallpapers and paint

Product Information

Knife Type:
Scraper
Length:
150mm
Blade Width:
75mm
Blade Material:
Stainless Steel
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
82055910
Weight (kg):
.05

Alternatives

PAINT SCRAPER, 3"

FIT FOR THE JOB

Blade Material:Steel; Blade Width:75mm; Knife Type:Scraper; Length:235mm

27 in stock

Price for: Each

1+ €1.8172 (€2.2352)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.