Low

Slush Puppie Machine - 1L - 

9041

9041 - Slush Puppie Machine - 1L
9041 - Slush Puppie Machine - 1L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9041
Order Code:
SB06602
Product Range
Slush Puppie

Product Overview

Bring the legendary slushie machine into your home! This classic slushie machine replica has been specially designed to look like the real the real thing. Simply add your favourite Slush Puppie syrup or similar, turn the machine on, then pour out your ice-cold slushies to achieve the famous blue tongue look.
  • Stylish 70s replica Slush Puppie machine
  • Create perfect iced slush drinks in your home within minutes

Product Information

:
Frozen Drink Maker
:
20W
:
1l
:
Slush Puppie
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

74 In stock

74 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/07/18
€47.0758 ( €57.9032  Inc. VAT) 57.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €47.0758 (€57.9032)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews