Low

Plug-In Intelligent 10-12 Cell Ni-MH Battery Pack Charger - 

EDV1812609

EDV1812609 - Plug-In Intelligent 10-12 Cell Ni-MH Battery Pack Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FRIWO FRIWO
Manufacturer Part No:
EDV1812609
Order Code:
BT05760
Catalogue page:
  CPCC/1689

Product Overview

Intelligent charger for Ni-MH battery packs. Charger automatically detects the number of cells and selects the appropriate charge voltage; once charged it automatically switches to trickle charging to maintain batteries.
  • Medically approved to IEC 60601-1 and IEC 60335-2-29 standards
  • Automatic charge termination via voltage detection
  • LED indicator displays battery status
  • Continuously short-circuit proof
  • MTBF 100,000 hours
  • Input: 100-240V AC
  • Charging Current: 1000mA
  • Battery Cell Range: 10-12 Cells

Contents

Charger with 4 exchangeable output connectors: 1.3x3.5mm, 2.1x5.5mm and 2.5x5.5mm barrel connectors and 3.5mm jack connector

Product Information

:
Plug In
:
NiMH
:
240V
:
-
:
-
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

 

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) (    Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
    ( )
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews