Low

Plug-In Intelligent 4 Cell LiFePO4 Battery Pack Charger - 

EDV1834058

EDV1834058 - Plug-In Intelligent 4 Cell LiFePO4 Battery Pack Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FRIWO FRIWO
Manufacturer Part No:
EDV1834058
Order Code:
BT05762
Catalogue page:
  CPCC/1664

Product Overview

Intelligent plug-in charger for LiFePo4 battery packs with automatic charge termination via voltage detection or temperature (if NTC is fitted to the battery) and automatically switches to trickle charging to maintain batteries once charged.
  • LED indicator displays battery status
  • Continuously short-circuit proof
  • Medically approved to IEC 60601-1 and IEC 60335-2-29 standards
  • MTBF 120,000 hours
  • Input: 100-240V AC
  • Charging Current: 2000mA / 1600mA (without NTC)

Contents

Contents: Charger with 3 pole output lead

Product Information

:
Plug In
:
LiFePO4
:
240V
:
-
:
-
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

 

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) (    Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
    ( )
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews