Low

Collapsible Travel Kettle, Green/Black, 0.8L - 

TRAVELKETTLE

TRAVELKETTLE - Collapsible Travel Kettle, Green/Black, 0.8L
TRAVELKETTLE - Collapsible Travel Kettle, Green/Black, 0.8L
TRAVELKETTLE - Collapsible Travel Kettle, Green/Black, 0.8L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TRAVELKETTLE
Order Code:
SB06940
Also Known As:
GTIN UPC EAN: 5060106322586

Product Overview

The new collapsible travel kettle from Gourmet Gadgetry is the ultimate travel gadget, small and compact for fitting in to the busiest of suitcases. The collapsible kettle is an ideal space saver great for those traveling, caravanning, smaller kitchens and in the workplace.
  • Ideal for any type of travelling and people on the go!
  • Compact and easy to store
  • Press-to-release catch system for lid
  • Heat resistant handle
  • Boil-dry protection with a concealed heating element
  • Dimensions (HxWxD): 160x130x140mm

Product Information

:
Kettle
:
-
:
800ml
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5060106322586

Related Searches

17 In stock

17 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/07/18
€18.8258 ( €23.1557  Inc. VAT) 23.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €18.8258 (€23.1557)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews