Low

GP BATTERIES  GPPBA011A000  Super Alkaline 6V Batteries 100 Pack (Bulk)

GP BATTERIES GPPBA011A000
Manufacturer Part No:
GPPBA011A000
Order Code:
BT05817
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Long Life Alkaline GP11A cells supplied in a bulk pack of 100 batteries.

Product Information

Battery Voltage:
6V
Battery Technology:
Alkaline
Battery Size Code:
11A
Battery Capacity:
38mAh
Battery Terminals:
Raised Positive and Flat Negative
External Diameter:
10.22mm
External Height:
16.5mm
External Width:
-
External Depth:
-
Weight:
4g
Battery IEC Code:
11A
Battery NEDA Code:
-
Product Range:
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85061011
UN Hazard Code:
3028
Weight (kg):
.443

Alternatives

High-Voltage Super Alkaline 6V Batteries 5 Pack

GP BATTERIES

Battery Capacity:33mAh; Battery IEC Code:11A; Battery NEDA Code:-; Battery Size Code:11A; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; Battery Voltage:

345 in stock

Price for: Pack of 5

1+ €2.7612 (€3.3963) 10+ €2.5038 (€3.0797) 50+ €2.2581 (€2.7775) 100+ €1.989 (€2.4465)

Buy

Similar Products