Low

HAMA  00101082  15.6" 'Phuket' Laptop Backpack, Black

HAMA 00101082
Technical Data Sheet (80.44KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Rugged backpack for notebooks up to 15.6"
  • Spacious padded notebook compartment
  • Mesh compartments on both sides
  • Front section with organiser pockets
  • Integral lashing straps
  • Comfortable padded back, handle and straps
  • Dimensions (HxWxD): 460x350x150mm

Product Information

Carrying Case Material:
Nylon (Polyamide)
Case Colour:
Black
External Height - Imperial:
-
External Height - Metric:
460mm
External Width - Imperial:
-
External Width - Metric:
350mm
External Depth - Imperial:
-
External Depth - Metric:
150mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
42021219
Weight (kg):
.64

Alternatives

15.6" Casual Laptop Backpack, Black

TECHAIR

Carrying Case Material:PET (Polyester); Case Colour:Black; External Depth - Imperial:5.31"; External Depth - Metric:135mm; External Height - Imperial:18.31"; External Height - Metric:465m

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ €21.982 (€27.0379) 3+ €20.6712 (€25.4256)

Buy

15.6" Suit Line Laptop Backpack, Black

BELKIN

Carrying Case Material:Nylon (Polyamide); Case Colour:Black; External Depth - Imperial:-; External Depth - Metric:240mm; External Height - Imperial:1.81"; External Height - Metric:46mm

3 in stock

Price for: Each

1+ €36.83 (€45.3009)

Buy

17.3" Dublin Pro Laptop Backpack, Black

HAMA

Carrying Case Material:PET (Polyester); Case Colour:Black; External Depth - Imperial:3.94"; External Depth - Metric:100mm; External Height - Imperial:18.11"; External Height - Metric:460

4 in stock

Price for: Each

1+ €26.622 (€32.7451)

 
Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.