Low

HARRIS DECORATING  16130  3" Synthetic Bristle Evolution No-Loss Paint Brush with Polypropylene Handle

HARRIS DECORATING 16130
Manufacturer Part No:
16130
Order Code:
TL13845

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Synthetic brush with fine tip for a great finish with all paints and varnishes
  • Polypropylene handle with rust resistant nickel plated ferrule
  • Holds as much paint as a natural bristle brush
  • Less drag when painting or varnishing
  • The ends of the bristles are very fine to give an exceptional finish

Product Information

Width - Metric:
75mm
Width - Imperial:
3"
Bristle Material:
Advanced Synthetic Filaments
Handle Material:
PP (Polypropylene)
Overall Length - Metric:
Overall Length - Imperial:
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
96034010
Weight (kg):
.15

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.