Low

Cotton Dust Sheet - Plastic Backed 3.7 x 2.75m (12 x 9ft) - 

309

309 - Cotton Dust Sheet - Plastic Backed 3.7 x 2.75m (12 x 9ft)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
309
Order Code:
TL14562
Catalogue page:
  CPCC/2596

Product Overview

  • 100% Pure cotton
  • Plastic backing for added protection
  • Strong construction
  • Improved tear resistance
  • Drapes well to protect surfaces
  • Size 12' x 9' ( 3.65m x 2.74m)

Product Information

Find similar products Choose and modify the attributes above to find similar products.

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

 

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) (    Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
    ( )
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews