Low

Debugger and Programmer of PIC(R) and dsPIC(R) Flash Microcontrollers - 

DV164131

DV164131 - Debugger and Programmer of PIC(R) and dsPIC(R) Flash Microcontrollers
DV164131 - Debugger and Programmer of PIC(R) and dsPIC(R) Flash Microcontrollers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DV164131
Order Code:
SC09209
Catalogue page:
  CPCC/3336

Product Overview

The DV164131 is a PICkit-3 debug express, It includes Pickit-3 and 44-pin demo board with a PIC18F45k20 microcontroller. The MPLAB PICkit-3 allows debugging and programming of PIC and dsPIC flash microcontrollers at a most affordable price point using the powerful graphical user interface of the MPLAB integrated development environment (IDE). The MPLAB PICkit-3 is connected to the design engineer's PC using a full speed USB interface and can be connected to the target via an Microchip debug (RJ-11) connector (compatible with MPLAB ICD-2, MPLAB ICD-3 and MPLAB REAL ICE). The connector uses two device I/O pins and the reset line to implement in-circuit debugging and in-circuit serial programming.
  • PICkit-3 features full speed 12 Mbits/s USB interface to host PC
  • MPLAB IDE compatible
  • Built-in over-voltage/short circuit monitor
  • Firmware upgradeable from PC/web download
  • Read/write program and data memory of microcontroller
  • Erase of program memory space with verification
  • Freeze-peripherals at breakpoint
  • Program up to 512K byte flash with the programmer to Go
  • Diagnostic LEDs (power, busy, error)
  • Features real-time execution

Applications

Embedded Design & Development, Industrial, Consumer Electronics, Medical, Automotive

Contents

PICkit-3 debugger/programmer , 44-pin demo board with a PIC18F45k20 microcontroller, All hook-up cables

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Debugger / Programmer
:
-
:
PIC, dsPIC
:
PIC18
:
PIC18F45K20 Microcontroller, USB Cable
:
Graphical User Interface, 44-pin Demo Board, PIC18 Sample
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 26/03/18
€67.2828 ( €82.7578  Inc. VAT) 82.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €67.2828 (€82.7578)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews