Low

MILI  HB-A10-2 BLACK  Power Crystal Plus Portable Power Charger

MILI HB-A10-2 BLACK
Manufacturer:
MILI MILI
Manufacturer Part No:
HB-A10-2 BLACK
Order Code:
BT05855

Image is for illustrative purposes only. Please refer to product description.

Product Overview

External battery pack for smartphones and mobile devices, ideal as a back-up mobile power solution.
  • Sleek and stylish metal frame with keychain ring
  • LED Indicators for current battery level
  • 2600mAh Capacity Li-polymer battery
  • Recharges via USB in just 4.5 hours
  • Connections: Mini USB (input) USB (output)
  • Dimensions (HxWxD): 88x54x16mm

Product Information

Battery Charger Type:
Powerbank
Battery Technologies Supported:
-
Supply Voltage:
5V
Product Range:
Plug Type:
USB
Battery NEDA Code:
-
Battery Size Code:
-
Battery IEC Code:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Portable charger, Micro USB lead, 30-pin Apple connector, Mini USB connector and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044055
UN Hazard Code:
3481
Weight (kg):
.14

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.