Low

Lithium CR2412 3V Button Cell Battery - 

CR2412

CR2412 - Lithium CR2412 3V Button Cell Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CR2412
Order Code:
BT05722
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1658
See all Technical Docs

Product Overview

Non-rechargeable CR Series (Lithium Manganese Dioxide) lithium coin cell battery. Applications include memory back-up, calculators, cameras and watches
  • Reliable construction with long shelf life
  • Wide operating temperature range
  • High load pulse current

Contents

Contents: Battery only

Product Information

:
3V
:
2412
:
Lithium Manganese Dioxide
:
100mAh
:
Pressure Contact
:
24.5mm
:
1.2mm
:
-
:
-
:
2g
:
CR2412
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

20 In stock

20 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

10 will be available for delivery on Jul 17, 2018

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€4.439 ( €5.46  Inc. VAT) 5.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €4.439 (€5.46)
10 + €4.0595 (€4.9932)
50 + €3.7375 (€4.5971)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews