Low

PANDUIT  HLS-15R4.  HOOK AND LOOP, TAK-TY, 4.5M, YELLOW

PANDUIT HLS-15R4.
Technical Data Sheet (712.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Releasable and reuseable hundreds of times
  • No risk of damaging high performance cables
  • No waste, excess can be wrapped around the bundle
  • Rolls - you decide how long you need the strip to be

Product Information

Product Range:
Tak-Ty®
Fastener Colour:
Yellow
Cable Tie Width:
19.1mm
Tensile Strength N/m²:
-
Tensile Strength Pounds:
-
Roll Length:
4.6m
Colour:
Yellow
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
59061000
Weight (kg):
.073

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.