Low

10W, 900-1000lm, 3000k Warm White, B22 (BC) LED GLS Lamp (128x70mm) - 

HK-LD560A-BC3000K

HK-LD560A-BC3000K - 10W, 900-1000lm, 3000k Warm White, B22 (BC) LED GLS Lamp (128x70mm)
HK-LD560A-BC3000K - 10W, 900-1000lm, 3000k Warm White, B22 (BC) LED GLS Lamp (128x70mm)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
HK-LD560A-BC3000K
Order Code:
LP0786269
Catalogue page:
  CPCC/1944

Product Overview

This Pro-Elec 10W B22 LED GLS Lamp is a bright 900-lumen LED light bulb designed to seamlessly replace your old, inefficient B22/BC/Bayonet base halogen bulbs. The LED lamp emits a clear warm white (3000K) light that renders colour well without straining your eyes. Illuminate your room with this energy-efficient LED alternative to traditional GLS bulbs using only 10W. Order your Pro-Elec LED GLS style lamp today!
  • This LED bulb is an ideal replacement for halogen light bulbs
  • Suitable for living rooms, bedrooms, kitchens, conference rooms, universities, hotels etc..
  • Lumens output: 900 to 1000lm
  • Energy rating: A+

Product Information

:
GLS
:
BA22d / BC
:
Warm White
:
3000K
:
Not Dimmable
:
120°
:
-
:
900lm
:
10W
:
240V
:
A+
:
128mm
:
70mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

B22 LED GLS Bulb, 10W (60W Equivalent) Warm White 830LM

Beam Angle:180°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:60W; External Diameter:60mm; External Length:115.9mm; LED Colour:Warm White; Lamp Base Type:B

2,894 in stock

Each

1+ €1.68 (€2.07)

Related Searches

3,376 In stock

3,376 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
€1.96 ( €2.41  Inc. VAT) 2.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.96 (€2.41)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews