Low

10W, 900-1000lm, 3000k Warm White, B22 (BC) LED GLS Lamp (128x70mm) - 

HK-LD560A-BC3000K

HK-LD560A-BC3000K - 10W, 900-1000lm, 3000k Warm White, B22 (BC) LED GLS Lamp (128x70mm)
HK-LD560A-BC3000K - 10W, 900-1000lm, 3000k Warm White, B22 (BC) LED GLS Lamp (128x70mm)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
HK-LD560A-BC3000K
Order Code:
LP07862
Catalogue page:
  CPCC/1944

The part number you entered was a special offer that has now expired. This item is the standard product for your search

Product Overview

This Pro-Elec 10W B22 LED GLS Lamp is a bright 900-lumen LED light bulb designed to seamlessly replace your old, inefficient B22/BC/Bayonet base halogen bulbs. The LED lamp emits a clear warm white (3000K) light that renders colour well without straining your eyes. Illuminate your room with this energy-efficient LED alternative to traditional GLS bulbs using only 10W. Order your Pro-Elec LED GLS style lamp today!
  • This LED bulb is an ideal replacement for halogen light bulbs
  • Suitable for living rooms, bedrooms, kitchens, conference rooms, universities, hotels etc..
  • Lumens output: 900 to 1000lm
  • Energy rating: A+

Product Information

:
GLS
:
BA22d / BC
:
Warm White
:
3000K
:
Not Dimmable
:
120°
:
-
:
900lm
:
10W
:
240V
:
A+
:
128mm
:
70mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

B22 LED GLS Bulb, 10W (60W Equivalent) Warm White 830LM

Beam Angle:200°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:60W; External Diameter:60mm; External Length:115.9mm; LED Colour:Warm White; Lamp Base Type:B

861 in stock

Each

1+ €1.7854 (€2.196) 3+ €1.6611 (€2.0432)

Related Searches

2,858 In stock

2,858 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
€2.6668 ( €3.2802  Inc. VAT) 3.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €2.6668 (€3.2802)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews