Low

Wall Mountable / Free Standing Electric Convector Heater - 

PEL00022

PEL00022 - Wall Mountable / Free Standing Electric Convector Heater

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00022
Order Code:
HG00916
Also Known As:
GTIN UPC EAN: 5051259024809

Product Overview

This Pro-Elec Wall Mountable/Free Standing Convector Heater is an excellent way to stay warm during the winter months. This electric heater comes with three power settings: 0.75W, 1.25kW and 2kW, so you are in charge of the temperature, not the weather. Thanks to a practical design, you can use this electric convection heater as either a free-standing or a wall-mountable convection heater - you decide. Order this Pro-Elec 2kW convector heater today!
  • Free standing or wall mountable
  • 3 Heat settings: 750W, 1250W and 2000W
  • Adjustable and automatic thermostat
  • Anti-frost protection
  • Overheat protection
  • Indicator light
  • Dimensions: 570x395x135mm

Product Information

:
2kW
:
240V
:
395mm
:
570mm
:
135mm
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259024809

Related Searches

5,596 In stock

5,596 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/04/18
€12.88 ( €15.84  Inc. VAT) 15.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €12.88 (€15.84)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews