Low

8 Way Tower Extension Lead, 1m, White - 

PEL00130

PEL00130 - 8 Way Tower Extension Lead, 1m, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00130
Order Code:
PL1541169
Product Range
Pro-Elec Mains Extensions
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • 2x USB charging ports
  • LED Power indicator
  • Detachable base
  • Rated at 13A, 250V AC
  • USB ports rated at 2.4A, 5V
  • BS1363/A and BS5733/A Compliant
  • Dims (HxWxD): 400x150x140mm

Product Information

:
8Outlets
:
UK
:
13A
:
250V
:
UK
:
1m
:
Pro-Elec Mains Extensions
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

714 In stock

714 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 02/04/18
€7.224 ( €8.886  Inc. VAT) 8.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €7.224 (€8.886)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews