Low

Spiral Binding 12mm Natural 25m - 

0819 0003 018

0819 0003 018 - Spiral Binding 12mm Natural 25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
0819 0003 018
Order Code:
CBBR6172
Catalogue page:
  CPCC/1387

Product Overview

Natural spiral cable binding manufactured from polyethylene and halogen free. The binding is ideal for bundling cables in wiring looms etc. Supplied in eco-friendly packaging, the binding is coiled so that the tubing is dispensed without twisting or snagging.
  • Operating Temperature -50°C to +85°C

Product Information

:
0.472"
:
12mm
:
Polyethylene
:
Natural
:
82ft
:
25m
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO POWER

9mm - 65mm Spiral Wrap Natural - 25m

Bundle Dia Max - Imperial:2.56"; Bundle Dia Max - Metric:65mm; Bundle Dia Min - Imperial:0.35"; Bundle Dia Min - Metric:9mm; External Diameter - Imperial:0.47"; External Diameter - Metric:12

17 in stock

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
€12.654 ( €15.564  Inc. VAT) 15.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €12.654 (€15.564)
5 + €11.9016 (€14.639)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews