Low

2:1 Normal Wall Flame Retardant Heatshrink Tubing 2.4mm x 5m Green / Yellow - 

15090

15090 - 2:1 Normal Wall Flame Retardant Heatshrink Tubing 2.4mm x 5m Green / Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
15090
Order Code:
CB09824
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1420
See all Technical Docs

Product Overview

  • Flame retardant, flexible polyolefin
  • Approvals: UL224 VW-1, CSA22.2 No.198.1
  • Shrink ratio 2:1
  • Shrink temperature 70°C min.
  • Full recovery temperature 120°C
  • Operating temperature range -55°C to +125°C

Product Information

:
2.4mm
:
0.094"
:
2:1
:
Green, Yellow
:
16.4ft
:
5m
:
1.2mm
:
0.047"
:
PO (Polyolefin)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
€0.6832 ( €0.84  Inc. VAT) 0.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.6832 (€0.8403)
5 + €0.6272 (€0.7715)
10 + €0.5824 (€0.7164)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews