Low

Round Mains Cable 2183Y 3-Core 3A Black 0.5mm² x 100m - 

2183Y-0.50MMBLK100M

2183Y-0.50MMBLK100M - Round Mains Cable 2183Y 3-Core 3A Black 0.5mm² x 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
2183Y-0.50MMBLK100M
Order Code:
CB11176
Product Range
2183Y Series
Catalogue page:
  CPCC/1342

Product Overview

  • CPR: Eca
  • For use in light electrical applications
  • Conforms to BS6500, <HAR> and RoHS standards
  • Plain Annealed Copper conductors
  • Voltage classification: 300/300V

Product Information

:
Black
:
3Core
:
-
:
0.5mm²
:
328ft
:
100m
:
16 x 0.2mm
:
300V
:
PVC
:
Copper
:
5.6mm
:
2183Y Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

 

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) (    Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple:   Minimum:  
Quantity Price Your Price
 
 
    ( )
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews