Low

Round Mains Cable 2183Y 3-Core 6A White 0.75mm² x 100m - 

2183Y-0.75MMWHT100M

2183Y-0.75MMWHT100M - Round Mains Cable 2183Y 3-Core 6A White 0.75mm² x 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
2183Y-0.75MMWHT100M
Order Code:
CB11179
Product Range
2183Y Series
Catalogue page:
  CPCC/1342

Product Overview

  • CPR: Eca
  • For use in light electrical applications
  • Conforms to BS6500, <HAR> and RoHS standards
  • Plain Annealed Copper conductors
  • Voltage classification: 300/300V

Product Information

:
White
:
3Core
:
-
:
0.75mm²
:
328ft
:
100m
:
24 x 0.2mm
:
300V
:
PVC
:
Copper
:
6.1mm
:
2183Y Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

23 In stock

23 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 02/07/18
€29.1726 ( €35.8823  Inc. VAT) 35.88
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + €29.1726 (€35.8823)
5 + €27.7134 (€34.0875)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews