Low

Duct Tape 100mm x 50m Yellow - 

3140YEL

3140YEL - Duct Tape 100mm x 50m Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
3140YEL
Order Code:
CB11059
Catalogue page:
  CPCC/1429

Product Overview

A polythene cloth laminate self adhesive tape with high tack adhesive, for use where normal tape would lose adhesion due to ingress of water. Commonly called 'Gaffer Tape', it may be used to fix cables to floors/ walls and for many general repairs.
  • Supplied on a 50m roll
  • Tape width: 100mm
  • Colour: yellow

Product Information

:
Gaffer / Duct / Cloth
:
PE (Polyethylene) Cloth
:
100mm
:
3.94"
:
50m
:
164.04ft
:
Yellow
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

19 In stock

19 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/01/18
€10.2256 ( €12.58  Inc. VAT) 12.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €10.2256 (€12.5775)
10 + €8.5456 (€10.5111)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews