Low

Round Mains Cable 3182Y 2-Core 15A Black 1.5mm² x 50m - 

3182Y-1.50MMBLK50M

3182Y-1.50MMBLK50M - Round Mains Cable 3182Y 2-Core 15A Black 1.5mm² x 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
3182Y-1.50MMBLK50M
Order Code:
CB11200
Product Range
3182Y Series
Catalogue page:
  CPCC/1342

Product Overview

  • CPR: Eca
  • For use in light electrical applications
  • Conforms to BS6500, <HAR> and RoHS standards
  • Plain Annealed Copper conductors
  • Voltage classification: 300/500V

Product Information

:
Black
:
2Core
:
-
:
1.5mm²
:
164ft
:
50m
:
30 x 0.25mm
:
500V
:
PVC
:
Copper
:
7.5mm
:
3182Y Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 11/06/18
€35.581 ( €43.765  Inc. VAT) 43.76
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + €35.581 (€43.765)
5 + €33.7985 (€41.5722)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews