Low

Round Mains Cable 3182Y 2-Core 10A White 1.0mm² x 100m - 

3182Y-1MMWHT100M

3182Y-1MMWHT100M - Round Mains Cable 3182Y 2-Core 10A White 1.0mm² x 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
3182Y-1MMWHT100M
Order Code:
CB11191
Catalogue page:
  CPCC/1342

Product Overview

  • CPR: Not Yet Qualified
  • For use in light electrical applications
  • Conforms to BS6500, <HAR> and RoHS standards
  • Plain Annealed Copper conductors
  • Voltage classification: 300/500V

Product Information

:
White
:
2Core
:
-
:
1mm²
:
328ft
:
100m
:
32 x 0.2mm
:
-
:
PVC
:
Copper
:
6.55mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

12 In stock

12 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

8 will be available for delivery on May 5, 2018

€48.0282 ( €59.0747  Inc. VAT) 59.07
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + €48.0282 (€59.0747)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews