Low

4 Pair Telephone Cable CW1308 White 100m Reel - 

4PR100M

4PR100M - 4 Pair Telephone Cable CW1308 White 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
4PR100M
Order Code:
CB11124
Product Range
CW1308 Series
Catalogue page:
  CPCC/1362

Product Overview

An internal cable designed for interconnection of communication equipment.
  • Copper conductors
  • Max. current per core: 0.25A
  • Nom. conductor area: 0.20mm
  • Max. working Voltage: 80V
  • CPR - Cat Eca

Product Information

:
White
:
8Core
:
-
:
0.2mm²
:
328.08ft
:
100m
:
PVC
:
Copper
:
CW1308 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

117 In stock

117 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/06/18
€29.8566 ( €36.7236  Inc. VAT) 36.72
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + €29.8566 (€36.7236)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews