Low

400ml Foam Cleaner - 

PPC100

PPC100 - 400ml Foam Cleaner

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PPC100
Order Code:
SA01881
Also Known As:
GTIN UPC EAN: 5051259000674
Catalogue page:
  CPCC/2429

Product Overview

A foam cleanser that gently lifts stains and ingrained dirt from computer equipment, surfaces, and general office equipment.
  • Can be used in the office, workshop, vehicle or home
  • Ideal for use on office equipment, computers, furniture and upholstery
  • May affect some fabrics, test on a small area before general use
  • 400ml
  • Pro Power products are rated 4.5 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information

:
General Purpose
:
Computer Displays, Keyboards
:
Can
:
400ml
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259000674

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SERVISOL

Foam Cleanser 30 Anti-Static Foaming Cleaner 400ml Aerosol

Cleaner Applications:General Purpose; Cleaner Type:General Purpose; Dispensing Method:Aerosol; Product Range:-; SVHC:No SVHC (15-Jan-2018); Volume:400ml; Weight:-

1,173 in stock

Each

1+ €4.3662 (€5.3704) 12+ €3.6252 (€4.459)

Associated Products

Compare Selected

Related Searches

7,053 In stock

7,053 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€3.3972 ( €4.1786  Inc. VAT) 4.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €3.3972 (€4.1786)
12 + €3.1806 (€3.9121)
48 + €3.0666 (€3.7719)
96 + €2.8842 (€3.5476)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews