Low

3m Blue CAT 6A LSOH RJ45 Patch Lead - 

PSG90806

PSG90806 - 3m Blue CAT 6A LSOH RJ45 Patch Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90806
Order Code:
CS23622
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1020
See all Technical Docs

Product Overview

Designed for high speed Gigabit networks; Ideal for use in EMI environments such as factories, data centres and hospitals
  • Screened shielded twisted pair (SSTP), 26 AWG
  • Stranded, snagless design
  • Low smoke, zero halogen
  • Flush moulded strain reliefs

Contents

Contents: Cable only

Product Information

:
Cat6a
:
RJ45 Plug
:
RJ45 Plug
:
9.8ft
:
3m
:
Blue
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

229 In stock

229 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

250 will be available for delivery on Jul 11, 2018

€5.2212 ( €6.4221  Inc. VAT) 6.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €5.2212 (€6.4221)
5 + €4.5144 (€5.5527)
25 + €4.0128 (€4.9357)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews