Low

2m Yellow CAT 6A LSOH RJ45 Patch Lead - 

PSG90811

PSG90811 - 2m Yellow CAT 6A LSOH RJ45 Patch Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90811
Order Code:
CS23627
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1020
See all Technical Docs

Product Overview

Designed for high speed Gigabit networks; Ideal for use in EMI environments such as factories, data centres and hospitals
  • Screened shielded twisted pair (SSTP), 26 AWG
  • Stranded, snagless design
  • Low smoke, zero halogen
  • Flush moulded strain reliefs

Contents

Contents: Cable only

Product Information

:
Cat6a
:
RJ45 Plug
:
RJ45 Plug
:
6.6ft
:
2m
:
Yellow
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

141 In stock

141 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

200 will be available for delivery on May 6, 2018

More stock available week commencing 07/05/18
€4.6968 ( €5.7771  Inc. VAT) 5.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €4.6968 (€5.7771)
5 + €4.0128 (€4.9357)
25 + €3.5454 (€4.3608)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews