Low

5m Yellow CAT 6A LSOH RJ45 Patch Lead - 

PSG90813

PSG90813 - 5m Yellow CAT 6A LSOH RJ45 Patch Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90813
Order Code:
CS23629
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1020
See all Technical Docs

Product Overview

Designed for high speed Gigabit networks; Ideal for use in EMI environments such as factories, data centres and hospitals
  • Screened shielded twisted pair (SSTP), 26 AWG
  • Stranded, snagless design
  • Low smoke, zero halogen
  • Flush moulded strain reliefs
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details

Contents

Contents: Cable only

Product Information

:
Cat6a
:
RJ45 Plug
:
RJ45 Plug
:
16.4ft
:
5m
:
Yellow
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

 

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) (    Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
    ( )
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews