Low

SEAGATE  ST250LT012  2.5" Laptop Thin HDD SATA 6GB/s - 250GB, 7mm

SEAGATE ST250LT012
Manufacturer:
SEAGATE SEAGATE
Manufacturer Part No:
ST250LT012
Order Code:
CS23941
Product Range
Laptop Thin HDD
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

HDD Drive featuring a thinner design and a 7mm form factor; ideal for netbooks, ultraportables and slim consumer electronics devices.
  • Seagate SmartAlign™ technology

Product Information

Drive Type:
Internal
Drive Size:
2.5"
Drive Interface:
SATA 3 Gb/s
Hard Drive Capacity:
250GB
Rotational Speed:
5400rpm
Cache Buffer:
16MB
Product Range:
Laptop Thin HDD
Drive Size - Imperial:
2.5 "
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Contents

Contents: Drive only

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717050
Weight (kg):
.092

Alternatives

BarraCuda® 2.5" 7mm Laptop Hard Drive, 500GB

SEAGATE

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:Seagate BarraCuda; Rotational Speed:5400rpm; SVHC:

33 in stock

Price for: Each

1+ €44.781 (€55.0806)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.