Low

7hp 207 Bar Petrol Pressure Washer - 

08918

08918 - 7hp 207 Bar Petrol Pressure Washer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
08918
Order Code:
SI17888
Also Known As:
GTIN UPC EAN: 5012713089185

Product Overview

A powerful 7hp petrol pressure washer which comes with an 8m rubber hose and heavy duty lance. Featuring a brass pump head, space saving frame and wheels. This machine has been designed for complete mobility and is suitable for applications where no mains power supply is available. Ideal for farming, contractor use, yard cleaning.
  • Powerful 7.0hp petrol engine
  • 4 stroke engine (normal unleaded fuel - no mixing required)
  • Low oil protection to prevent engine damage
  • Wheel mounted for easy movement
  • Hose storage hanger
  • Space saving frame and wheels
  • 545 ltr/hr maximum flow rate
  • 3000psi (207bar) max. pressure
  • 8m Rubber hose
  • Heavy duty lance & nozzles

Footnotes

Requires normal 10/40 engine oil

Product Information

:
207bar
:
3000psi
:
545l/h
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5012713089185

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SIP

Honda 150 Bar Petrol Pressure Washer

Flow Rate Max:570l/h; Operating Pressure Max:150bar; Power Rating:-; Pressure Max:150bar; Product Range:-; SVHC:No SVHC (12-Jan-2017); Supply Voltage V AC:-; Weight:30.5kg

6 in stock

Each

1+ €521.493 (€641.436)

SIP

149cc 130 Bar Petrol Pressure Washer

Flow Rate Max:420l/h; Operating Pressure Max:130bar; Power Rating:-; Pressure Max:130bar; Product Range:-; SVHC:No SVHC (12-Jan-2017); Supply Voltage V AC:-; Weight:18kg

17 in stock

Each

1+ €227.9772 (€280.412)

Associated Products

Compare Selected

Related Searches

12 In stock

12 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 30/04/18
€296.3544 ( €364.5159  Inc. VAT) 364.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €296.3544 (€364.5159)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews