Low

PH2 x 150mm Philips Screwdriver Bit - 

SNAP/PH/2A

SNAP/PH/2A - PH2 x 150mm Philips Screwdriver Bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SNAPPY SNAPPY
Manufacturer Part No:
SNAP/PH/2A
Order Code:
TL14435
Also Known As:
GTIN UPC EAN: 5027654529478
Catalogue page:
  CPCC/2691

Product Overview

  • Extra long driver bit for use with ¼" hex shank
  • Round shaft to reduce breakage giving excellent torque transmission
  • Titanium nitride coating
  • High resistance to cam-out
  • Overall length: 150mm

Product Information

:
-
:
150mm
:
#2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5027654529478

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 25/12/17
€8.6558 ( €10.65  Inc. VAT) 10.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €8.6558 (€10.6466)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews