Low
PS/2 KVM Console Extender Cat5 Extender - 500 ft -
SV565UTPGB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SV565UTPGB
- Order Code:
- CS23909
- Also Known As:
- GTIN UPC EAN: 0065030816113
- Technical Datasheet:
- (EN)
- Catalogue page:
- CPCC/975
Product Overview
- Control a server or computer system from up to 150m away
- Connect to a KVM switch to control multiple PCs
- Robust metal housing for use in most environments
- No software required no to operate
- Intuitive hotkey commands
- Supports industry standard UTP Cat5/6 cable
- Maximum resolution at 150m 1024x768, supports 1280x1024 resolution under 100m distance
- Connections: VGA, PS/2 and RJ45
- 2 Year manufacturer's warranty
Contents
Contents: Transmitter, receiver, 2x ac adaptor and user guide
Product Information
- :
- -
- :
- Manual
- :
- 1
- :
- 1x VGA, 1x PS2 Mouse, 1x PS2 Keyboard
- :
- 1x VGA, 1x PS2 Mouse, 1x PS2 Keyboard
- :
- -
Also Known As
GTIN UPC EAN: 0065030816113
2 In stock
2 in stock ready for despatch (UK stock)
€148.143
(
€182.216
Inc. VAT)
€
182.22
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | €148.143 (€182.216) |
Filter Tool