Low

200A Arc Welder 230V - 

ARC 200S

ARC 200S - 200A Arc Welder 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ARC 200S
Order Code:
TL13745
Catalogue page:
  CPCC/2780

Product Overview

A portable, affordable AC MMA (Stick) Welding machine designed for simple operation.
  • Single-phase 230V input power supply
  • Fan cooling and thermostatic protection
  • Suitable for hobbyists and light-duty fabricator
  • Well-suited to the repair and maintenance departments
  • 1.6 - 3.2mm Electrodes can be used
  • Supplied with stick welding leads, clamp and accessories

Product Information

:
200A @ 10%
:
200A
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
€108.2544 ( €133.15  Inc. VAT) 133.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €108.2544 (€133.1529)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews